ABB TYB25MX technical specifications.
| Bundle Diameter | -45mm |
| Color | Black |
| Length | 186mm |
| Material | Steel, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB TYB25MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.