
ABB VAMG-29B technical specifications.
| Color | Black |
| Length | 10m |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Series | VAM |
| RoHS | Compliant |
Download the complete datasheet for ABB VAMG-29B to view detailed technical specifications.
No datasheet is available for this part.
