ABB VOHG-56B.10 technical specifications.
| Color | Black |
| Inside Diameter | 55.5mm |
| Material | Polyamide |
| Outside Diameter | 67.2mm |
| RoHS | Compliant |
Download the complete datasheet for ABB VOHG-56B.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
