ABB ZS/S1.1 technical specifications.
| Display Type | LCD |
| Mount | DIN Rail |
| Operating Supply Voltage | 30V |
| Power Consumption | 250mW |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for ABB ZS/S1.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.