Steel lug terminal for solder termination, featuring a straight body orientation and cable mount design. This general-purpose terminal is plated with tin for enhanced conductivity and corrosion resistance. Designed for reliable electrical connections, it offers a robust solution for various interconnect applications.
Abbatron 3002 technical specifications.
| Type | Lug Terminal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abbatron 3002 to view detailed technical specifications.
No datasheet is available for this part.