The GP100 series of rectifiers provide high-density front-to-back airflow designed for minimal space utilization and expandability. This 3-phase 380/480Vrms input product features 96.5% typical efficiency and is configured with dual-redundant PMBus compliant I2C communication buses. It is designed for 48VDC distributed power architectures including telecom switches, routers, and enterprise networks.
Abbatron GP100H3R48TEZ-IN technical specifications.
| Power Rating | 6000Watts |
| Input Voltage | 380/480 (3-Phase)VAC |
| Output Voltage (Default) | 48VDC |
| Efficiency | 96.5% |
| Output Current | 125A |
| Operating Temperature Range | -10 to +75°C |
| Dimensions | 17.54 L x 7.97 W x 1.61 Hinches |
| Auxiliary Power | 5V @ 2AVDC |
| Safety Standards | EN/IEC/UL/CSA C22.2 60950-1 2nd edition |
| Environmental | RoHS Compliant |
| Emc | FCC Part 15, EN55022 Class A |
| Voltage Sag Immunity | SEMI-F47 |
Download the complete datasheet for Abbatron GP100H3R48TEZ-IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.