
Abeba 3231042 technical specifications.
| Color | Black |
| Mount | Standard |
| Weight | 0.95kg |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Abeba 3231042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
