
Abeba 405044 technical specifications.
| Color | White |
| Mount | Standard |
| Weight | 1.15kg |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Abeba 405044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
