Abeco 41503 technical specifications.
| Body Diameter | 55mm |
| Length | 175mm |
| Reach SVHC Compliant | No |
| Weight | 885g |
| RoHS | Not Compliant |
Download the complete datasheet for Abeco 41503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.