Abeco 603 technical specifications.
| Height | 182mm |
| Length | 150mm |
| Mount | Base |
| Reach SVHC Compliant | No |
| Weight | 2.3kg |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Abeco 603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.