
ABI Electronics CIRCUITMASTER4000M technical specifications.
| Bandwidth | 100MHz |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Sampling Rate | 25GS/s |
| Series | CircuitMaster |
| RoHS | Compliant |
Download the complete datasheet for ABI Electronics CIRCUITMASTER4000M to view detailed technical specifications.
No datasheet is available for this part.
