ABL Aluminium Components LS80 technical specifications.
| Product Length (mm) | 47 |
| Product Height (mm) | 26 |
| Type | Passive |
| Device Cooled | TO-3 |
| Attachment Method | Mounting Hole |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
Download the complete datasheet for ABL Aluminium Components LS80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.