ABL Aluminium Components LS90 technical specifications.
| Type | Passive |
| Device Cooled | TO-3 |
| Attachment Method | Mounting Hole |
| Product Length | 38mm |
| Product Depth | 42mm |
| Height | 25mm |
Download the complete datasheet for ABL Aluminium Components LS90 to view detailed technical specifications.
No datasheet is available for this part.