ABL Aluminium Components PPH0500B-TAG 02 technical specifications.
| Type | Passive |
| Device Cooled | TO-220|TO-3P |
| Attachment Method | Solder Tag |
| Product Length | 50mm |
| Product Depth | 27mm |
| Height | 60mm |
Download the complete datasheet for ABL Aluminium Components PPH0500B-TAG 02 to view detailed technical specifications.
No datasheet is available for this part.