
ABL Heatsinks 150AB1500MB technical specifications.
| Length | 150mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 1.1°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 150AB1500MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
