
ABL Heatsinks 150AB2000B technical specifications.
| Package/Case | 200 |
| Color | Black |
| Height | 40mm |
| Length | 200mm |
| Material | Aluminium |
| Mount | Screw, Clamp |
| Natural Thermal Resistance | 0.87°C/W |
| Reach SVHC Compliant | No |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 150AB2000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
