
ABL Heatsinks 326AB0875B technical specifications.
| Color | Black |
| Height | 14mm |
| Length | 87.5mm |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 326AB0875B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
