ABL Heatsinks 345AB1000B technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 37mm |
| Length | 100mm |
| Material | Aluminium |
| Natural Thermal Resistance | 1°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 345AB1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.