
ABL Heatsinks 345AB1500B technical specifications.
| Package/Case | 120 |
| Length | 150mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.9°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 345AB1500B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.