
ABL Heatsinks 515AB0500MB technical specifications.
| Color | Black |
| Height | 25mm |
| Length | 50mm |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 515AB0500MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
