
ABL Heatsinks 520AB0750MB(T03) technical specifications.
| Package/Case | TO-3 |
| Length | 75mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 1.65°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 520AB0750MB(T03) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
