
ABL Heatsinks 520AB1250MB technical specifications.
| Package/Case | 125 |
| Color | Black |
| Height | 35mm |
| Length | 125mm |
| Natural Thermal Resistance | 1.25°C/W |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 520AB1250MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
