
ABL Heatsinks 610AB1000B technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 53mm |
| Length | 100mm |
| Width | 98.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks 610AB1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.