
ABL Heatsinks BGA-PP-030 technical specifications.
| Package/Case | BGA |
| Color | Natural |
| Height | 35mm |
| Length | 49mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 7°C/W |
| Reach SVHC Compliant | No |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks BGA-PP-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
