
ABL Heatsinks BGA-STD-035 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 8mm |
| Length | 26mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 18.5°C/W |
| Reach SVHC Compliant | No |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks BGA-STD-035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
