
ABL Heatsinks BGA-STD-065 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 11.2mm |
| Length | 27.8mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 12.2°C/W |
| Reach SVHC Compliant | No |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks BGA-STD-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
