
ABL Heatsinks PPL0750B technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Height | 28mm |
| Length | 75mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 3.7°C/W |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks PPL0750B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.