
ABL Heatsinks PPN1000B technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Height | 28mm |
| Length | 100mm |
| Material | Aluminium |
| Mount | Clip, Screw |
| Natural Thermal Resistance | 3.1°C/W |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for ABL Heatsinks PPN1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
