
ABL Sursum 1479090 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Current Rating | 16A |
| Gender | Female |
| Material | Rubber |
| Mount | Cable |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ABL Sursum 1479090 to view detailed technical specifications.
No datasheet is available for this part.
