
ABL Sursum 1589240 technical specifications.
| Color | Black, Red |
| Current Rating | 16A |
| Material | PVC |
| Mount | Cable |
| Ratings | IP54 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ABL Sursum 1589240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
