
ABL Sursum 1589260 technical specifications.
| Color | Black, Grey |
| Material | PVC |
| Mount | Socket |
| Ratings | IP54 |
| RoHS | Not Compliant |
Download the complete datasheet for ABL Sursum 1589260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
