ABL Sursum K52S30A technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/1Ground |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 30A |
| Max Voltage Rating | 400V |
| Keyed | Yes |
| Shrouded | Yes |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ABL Sursum K52S30A to view detailed technical specifications.
No datasheet is available for this part.