
Able Systems 03-AP24XS technical specifications.
| Interface | Serial |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 5V |
| Weight | 395g |
| Width | 113.5mm |
| RoHS | Compliant |
Download the complete datasheet for Able Systems 03-AP24XS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
