
Able Systems 07-AP863 technical specifications.
| Interface | RS-232 |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 640g |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Able Systems 07-AP863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
