Able Systems AP1300-KIT1 technical specifications.
| Depth | 108mm |
| Height | 37mm |
| Weight | 330g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Able Systems AP1300-KIT1 to view detailed technical specifications.
No datasheet is available for this part.