
Able Systems AP1310 technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 446g |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Able Systems AP1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
