
Able Systems AP1310BTKIT1 technical specifications.
| Depth | 128mm |
| Height | 65mm |
| Weight | 446g |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Able Systems AP1310BTKIT1 to view detailed technical specifications.
No datasheet is available for this part.
