
Able Systems CP205MRSC technical specifications.
| Depth | 47mm |
| Height | 16mm |
| Weight | 50g |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Able Systems CP205MRSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
