
Able Systems M150-001 technical specifications.
| Depth | 42.6mm |
| Height | 12.8mm |
| Weight | 60g |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Able Systems M150-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
