Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Ablic S-1121B27PN-N2M-TF technical specifications.

General

Number of Terminals
5
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-N5
Width
1.7
Length
2
Pin Count
5
Number of Functions
1
Input Voltage-Max
6.5
Input Voltage-Min
3.2
Output Voltage1-Min
2.673
Output Voltage1-Max
2.727
Output Voltage1-Nom
2.7
Dropout Voltage1-Max
0.35

Compliance

RoHS
No
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False

Datasheet

Ablic S-1121B27PN-N2M-TF Datasheet

Download the complete datasheet for Ablic S-1121B27PN-N2M-TF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.