The S-1132B36-I6T2G is a 6-pin dual output linear voltage regulator IC from Ablic. It operates with an input voltage range of 2 to 6.5V and provides two output voltages, 3.564V to 3.636V. The dropout voltage is 0.15V. The IC is packaged in a 1.57mm x 1.6mm R-PDSO-F6 package. It is suitable for use in applications requiring stable voltage regulation.
Ablic S-1132B36-I6T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.57 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.564 |
| Output Voltage1-Max | 3.636 |
| Output Voltage1-Nom | 3.6 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-1132B36-I6T2G to view detailed technical specifications.
No datasheet is available for this part.