Ablic
S-80137ALPF-JAWTFU
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4
Quick Jump:
Technical Specifications
Ablic S-80137ALPF-JAWTFU technical specifications.
General
Max Operating Temperature
85
Number of Terminals
4
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-F4
Width
1.2
Length
1.4
Pin Count
4
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
4.5
Supply Voltage-Max (Vsup)
10
Supply Voltage-Min (Vsup)
0.95
Number of Channels
1
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False
Datasheet
Ablic S-80137ALPF-JAWTFU Datasheet
Download the complete datasheet for Ablic S-80137ALPF-JAWTFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.