Abracon AB-1.544MHZ-7-R800-B-4-Z-T technical specifications.
| Capacitance | 7E-12F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 7pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 1.544 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-1.544MHZ-7-R800-B-4-Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.