Abracon AB-11.0592MHZ technical specifications.
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 11.0592 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-11.0592MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.