Abracon AB-20.000MHZ-D-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 20 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-20.000MHZ-D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.