Abracon AB-22.000MHz-1U-V technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 22MHz |
| Frequency Stability | 10ppm |
| Height | 13.46mm |
| Lead Pitch | 4.88mm |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Series | AB |
| Termination | Radial |
| Tolerance | 10ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-22.000MHz-1U-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.