Abracon AB-6.7458MHZ-20-D-Q100 technical specifications.
| Capacitance | 2E-11F |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 6.7458 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-6.7458MHZ-20-D-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.