Abracon AB26TRB-32.768KHZ-TR technical specifications.
| Capacitance | 1.25E-11F |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 50kR |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB26TRB-32.768KHZ-TR to view detailed technical specifications.
No datasheet is available for this part.