Abracon AB308-10.240MHZ-B technical specifications.
| Capacitance | 1.6E-11F |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 10.24 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB308-10.240MHZ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.