Abracon ABC2-3.6864MHZ-D4Y-T technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 3.6864 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABC2-3.6864MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.